
CP0424-000 | |
|---|---|
DigiKey Part Number | CP0424-000-ND |
Manufacturer | |
Manufacturer Product Number | CP0424-000 |
Description | CONN RCPT HSG 22POS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | Jackscrew | |
Insulation Material | - | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £667.37300 | £6,673.73 |
| Unit Price without VAT: | £667.37300 |
|---|---|
| Unit Price with VAT: | £800.84760 |

