3 Conductor Multi-Conductor Cable Black 22 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74773001

DigiKey Part Number
CD74773001-ND
Manufacturer
Manufacturer Product Number
CD74773001
Description
CABLE 3COND 22AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 22 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.159" (4.04mm)
Mfr
Shield Type
Braid
Packaging
Bulk
Jacket Color
Black
Part Status
Active
Voltage
750 V
Cable Type
Operating Temperature
105°C
Number of Conductors
3
Jacket (Insulation) Thickness
0.0120" (0.305mm)
Wire Gauge
Conductor Insulation
Polymer
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
6,562£2.03488£13,352.88
Unit Price without VAT:£2.03488
Unit Price with VAT:£2.44186