
CC1997-000 | |
|---|---|
DigiKey Part Number | CC1997-000-ND |
Manufacturer | |
Manufacturer Product Number | CC1997-000 |
Description | HEATSHRINK BOOT BREAKOUT Y SZ12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) 12 |
Datasheet | Datasheet |
Category | Material Polyolefin (PO), Flexible |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Supplied 1.201" (30.51mm) |
Series | Large Diameter Recovered 0.449" (11.40mm) |
Packaging Bulk | Small Diameter Supplied 0.598" (15.19mm), 0.902" (22.91mm) |
Part Status Active | Small Diameter Recovered 0.299" (7.59mm), 0.449" (11.40mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Large Recovered Length 2.480" (62.99mm) |
Shell Size - Insert 12 | Small Recovered Length 2.480" (62.99mm) |
Features Adhesive Coating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £39.43780 | £11,831.34 |
| Unit Price without VAT: | £39.43780 |
|---|---|
| Unit Price with VAT: | £47.32536 |

