
CBMS-10-P | |
|---|---|
DigiKey Part Number | 844-CBMS-10-P-DS-ND |
Manufacturer | |
Manufacturer Product Number | CBMS-10-P |
Description | EXPAND SLEEVE 0.394" GRN METER |
Customer Reference | |
Detailed Description | Sleeve X Enter Number of Meters in Order Quantity Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.394" (10.00mm) | |
Diameter - Inside, Expanded | 0.984" (25.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Green | |
Length | Enter Number of Meters in Order Quantity | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | -40°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | Grease Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Spool Size | 656' (200.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.01000 | £7.01 |
| 5 | £6.70400 | £33.52 |
| 10 | £5.18000 | £51.80 |
| 25 | £4.72320 | £118.08 |
| 50 | £4.41840 | £220.92 |
| 100 | £4.11370 | £411.37 |
| Unit Price without VAT: | £7.01000 |
|---|---|
| Unit Price with VAT: | £8.41200 |

