
B-600-31 | |
|---|---|
DigiKey Part Number | B-600-31-ND |
Manufacturer | |
Manufacturer Product Number | B-600-31 |
Description | SLDR SLEEVE WIRE-WIRE 0.217" BLU |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.217" (5.51mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Diameter 0.217" (5.51mm) |
Series | Length 3.660" (92.96mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Discontinued at DigiKey | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £10.43884 | £5,219.42 |
| Unit Price without VAT: | £10.43884 |
|---|---|
| Unit Price with VAT: | £12.52661 |

