Heating Element Kit 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA-400-228-EL-KT-240V-CE

DigiKey Part Number
AA-400-228-EL-KT-240V-CE-ND
Manufacturer
Manufacturer Product Number
AA-400-228-EL-KT-240V-CE
Description
HEAT ELEMENT REPLACE KIT 240V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heating Element Kit 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Heating Element Kit
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Voltage
240V
Series
Includes
Element, Silicone Grease, Manual
Packaging
Bulk
Compatible Tools
AA-400 Mark II, AA-400 Mark III
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£372.82000£372.82
5£358.45800£1,792.29
Manufacturers Standard Package
Unit Price without VAT:£372.82000
Unit Price with VAT:£447.38400