
862425-1 | |
|---|---|
DigiKey Part Number | 862425-1-ND |
Manufacturer | |
Manufacturer Product Number | 862425-1 |
Description | MICRO-MINI LGH TO WIRE 22AWG 12" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Micro-Miniature LGH, Receptacle, 3 pos to Individual Wire Leads Unshielded 12.00" (304.800mm) |
Datasheet | Datasheet |
EDA/CAD Models | 862425-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Micro-Miniature LGH, Receptacle, 3 pos to Individual Wire Leads | |
Length | 12.00" (304.800mm) | |
Voltage | 7.5 kV | |
Barrel Depth | - | |
Wire Gauge | 22 AWG | |
Shielding | Unshielded | |
Color - Cap | No Cap | |
Color - Wire | Multiple Colors | |
Material - Cap | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £188.79760 | £4,719.94 |
| Unit Price without VAT: | £188.79760 |
|---|---|
| Unit Price with VAT: | £226.55712 |


