
81044/6-18-9 | |
|---|---|
DigiKey Part Number | 81044/6-18-9-ND |
Manufacturer | |
Manufacturer Product Number | 81044/6-18-9 |
Description | HOOK-UP STRND 18AWG 600V WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.088" (2.24mm) |
Series | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/30 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.98798 | £1,975.96 |
| Unit Price without VAT: | £0.98798 |
|---|---|
| Unit Price with VAT: | £1.18558 |

