
81044/12-22-9 | |
|---|---|
DigiKey Part Number | A132411-500-ND |
Manufacturer | |
Manufacturer Product Number | 81044/12-22-9 |
Description | HOOK-UP DL STRND 22AWG WHT 500' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/34 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.047" (1.19mm) |
Mfr | Jacket (Insulation) Thickness 0.0031" (0.080mm) |
Series | Length 500.0' (152.4m) |
Packaging Spool | Voltage 600V |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/34 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |






