
8-1618278-5 | |
|---|---|
DigiKey Part Number | 8-1618278-5-ND |
Manufacturer | |
Manufacturer Product Number | 8-1618278-5 |
Description | KC-8/S3=RELAY, VACUUM, SPDT |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Coil Panel Mount |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Operate Time 15 ms |
Part Status Obsolete | Release Time 9 ms |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 30 A | Base Product Number |

