
8-1194757-5 | |
|---|---|
DigiKey Part Number | A132280-ND |
Manufacturer | |
Manufacturer Product Number | 8-1194757-5 |
Description | D-621-0001 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Male Pin Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Dielectric Material Thermoplastic |
Contact Termination Solder | Base Product Number |
Shield Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £118.16000 | £118.16 |
| 10 | £100.44400 | £1,004.44 |
| 25 | £94.16280 | £2,354.07 |
| 50 | £89.67460 | £4,483.73 |
| Unit Price without VAT: | £118.16000 |
|---|---|
| Unit Price with VAT: | £141.79200 |

