
7012AH | |
|---|---|
DigiKey Part Number | A105134-ND |
Manufacturer | |
Manufacturer Product Number | 7012AH |
Description | RELAY TIME DELAY 30MIN 10A 240V |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 3 Min ~ 30 Min Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time 3 Min ~ 30 Min |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £693.44000 | £693.44 |
| 10 | £617.28500 | £6,172.85 |
| Unit Price without VAT: | £693.44000 |
|---|---|
| Unit Price with VAT: | £832.12800 |

