
620249-000 | |
|---|---|
DigiKey Part Number | A104779-ND |
Manufacturer | |
Manufacturer Product Number | 620249-000 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Diameter 0.235" (5.97mm), 0.255" (6.48mm) |
Series | Length 0.805" (20.45mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.54000 | £2.54 |
| 10 | £2.16100 | £21.61 |
| 25 | £2.02560 | £50.64 |
| 50 | £1.92860 | £96.43 |
| 100 | £1.83660 | £183.66 |
| 250 | £1.72156 | £430.39 |
| 500 | £1.63938 | £819.69 |
| 1,000 | £1.56118 | £1,561.18 |
| 2,500 | £1.46352 | £3,658.80 |
| Unit Price without VAT: | £2.54000 |
|---|---|
| Unit Price with VAT: | £3.04800 |

