
620069-000 | |
|---|---|
DigiKey Part Number | A104778-ND |
Manufacturer | |
Manufacturer Product Number | 620069-000 |
Description | SLDR SLV WIRE-WIRE 0.175/0.195" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.175" (4.45mm), 0.195" (4.95mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Diameter 0.175" (4.45mm), 0.195" (4.95mm) |
Series | Length 0.680" (17.27mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.59000 | £3.59 |
| 10 | £3.05600 | £30.56 |
| 25 | £2.86440 | £71.61 |
| 50 | £2.72760 | £136.38 |
| 100 | £2.59740 | £259.74 |
| 250 | £2.43480 | £608.70 |
| 500 | £2.31862 | £1,159.31 |
| 1,000 | £2.20802 | £2,208.02 |
| 2,500 | £2.06994 | £5,174.85 |
| Unit Price without VAT: | £3.59000 |
|---|---|
| Unit Price with VAT: | £4.30800 |

