
6-1532028-4 | |
|---|---|
DigiKey Part Number | 6-1532028-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-1532028-4 |
Description | COAX ADAPT BNC TO SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Jack, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Panel Mount, Bulkhead |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Silver |
Adapter Series | Center Contact Material Beryllium Copper, Brass |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMB Jack, Male Pin | Base Product Number |
Convert To (Adapter End) BNC Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £128.02450 | £12,802.45 |
| Unit Price without VAT: | £128.02450 |
|---|---|
| Unit Price with VAT: | £153.62940 |

