Image for 582603-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

582603-1

DigiKey Part Number
2266-582603-1-ND
Manufacturer
Manufacturer Product Number
582603-1
Description
CONN CARDEDGE HSG 62POS .100 BLU
Customer Reference
Detailed Description
62 Position Card Edge Connector Housing Blue 0.100" (2.54mm) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Features
Flange
Series
Mounting Type
Panel Mount
Packaging
Bulk
Color
Blue
Part Status
Active
Flange Feature
Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia
Card Type
Non Specified - Dual Edge
Material - Insulation
Diallyl Phthalate (DAP)
Number of Positions
62
Note
Contacts Sold Separately
Card Thickness
0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.05 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.