
55FB7122-24-7L/7L6-0 | |
|---|---|
DigiKey Part Number | 55FB7122-24-7L/7L6-0-ND |
Manufacturer | |
Manufacturer Product Number | 55FB7122-24-7L/7L6-0 |
Description | CABLE 2COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.122" (3.10mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/36 | Shield Material Copper, Silver Coated |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | £5.89408 | £11,788.16 |
| Unit Price without VAT: | £5.89408 |
|---|---|
| Unit Price with VAT: | £7.07290 |

