
55A1821-22-9/96-9CS2275 | |
|---|---|
DigiKey Part Number | A132394-250-ND |
Manufacturer | |
Manufacturer Product Number | 55A1821-22-9/96-9CS2275 |
Description | CABLE 2CON 22AWG WHT SHLD 250' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Braid 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 250.0' (76.2m) |
Packaging Spool | Jacket Color White |
Part Status Discontinued at DigiKey | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.135" (3.43mm) |






