
55A1141-22-0/2/4/6-4 | |
|---|---|
DigiKey Part Number | 55A1141-22-0/2/4/6-4-ND |
Manufacturer | |
Manufacturer Product Number | 55A1141-22-0/2/4/6-4 |
Description | CABLE 4COND 22AWG YELLOW SHLD |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Yellow 22 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.137" (3.48mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color Yellow |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/0.0063" | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |

