

530733-1 | |
|---|---|
DigiKey Part Number | 530733-1-ND |
Manufacturer | |
Manufacturer Product Number | 530733-1 |
Description | CONN HEADER R/A 40POS 1.27MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 530733-1 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Insulation Height 0.310" (7.87mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Mating Guide, Mounting Flange |
Number of Positions Loaded All | Insulation Color Gray |
Style | Base Product Number |
Shrouding Shrouded - 1 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £121.20900 | £7,272.54 |
| Unit Price without VAT: | £121.20900 |
|---|---|
| Unit Price with VAT: | £145.45080 |


