
502A834-25-0 | |
|---|---|
DigiKey Part Number | 502A834-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 502A834-25-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ34 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 34 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.050" (52.07mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.090" (27.69mm) |
Series | Small Diameter Supplied 0.800" (20.32mm) |
Packaging Bulk | Small Diameter Recovered 0.280" (7.11mm) |
Part Status Active | Large Recovered Length 3.000" (76.20mm) |
Type Boot, Transition - Breakout, 4:1 | Total Length Recovered 4.250" (107.95mm) |
Shell Size - Insert 34 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | £113.13267 | £8,484.95 |
| Unit Price without VAT: | £113.13267 |
|---|---|
| Unit Price with VAT: | £135.75920 |

