
5-208869-1 | |
|---|---|
DigiKey Part Number | 5-208869-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-208869-1 |
Description | CONN D-SUB HD PLUG 62P VERT SLDR |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 4 (DC, C) High Density |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Contact Material Copper Nickel Alloy |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |


