
462A011-4-0-CS5100 | |
|---|---|
DigiKey Part Number | 462A011-4-0-CS5100-ND |
Manufacturer | |
Manufacturer Product Number | 462A011-4-0-CS5100 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ11 |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.260" (6.60mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.260" (6.60mm) |
Series | Small Diameter Recovered 0.140" (3.56mm) |
Packaging Bulk | Large Recovered Length 0.820" (20.83mm) |
Part Status Obsolete | Small Recovered Length 1.000" (25.40mm) |
Type Boot, Transition - Breakout, 3:1 | Total Length Recovered 1.820" (46.23mm) |
Shell Size - Insert 11 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
Large Diameter Supplied 0.520" (13.21mm) |

