
449785-1 | |
|---|---|
DigiKey Part Number | 449785-1-ND |
Manufacturer | |
Manufacturer Product Number | 449785-1 |
Description | CONN SMA JACK STR 50 OHM PCB |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.3dB |
Fastening Type Threaded | Base Product Number |



