Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

415702-1 | |
|---|---|
DigiKey Part Number | 415702-1-ND |
Manufacturer | |
Manufacturer Product Number | 415702-1 |
Description | CONN SMA JACK STR 50 OHM PCB |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.3dB |
Mounting Type Through Hole | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132134-11 | Amphenol RF | 511 | ACX1995-ND | £13.95000 | Similar |
| 132291-12 | Amphenol RF | 0 | 132291-12-ND | £7.18000 | Similar |
| 0732516020 | Molex | 0 | 900-0732516020-ND | £1.69237 | Parametric Equivalent |
| 142-0701-206 | PEI-Genesis | 105 | 5664-142-0701-206-600136-ND | £5.19000 | Parametric Equivalent |
| 142-0701-206 | Cinch Connectivity Solutions Johnson | 1,023 | J840-ND | £3.55000 | Parametric Equivalent |











