



3SBH5131K5 | |
|---|---|
DigiKey Part Number | 3SBH5131K5-ND |
Manufacturer | |
Manufacturer Product Number | 3SBH5131K5 |
Description | RELAY GEN PURPOSE 4PDT 2A 26.5V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Discontinued at DigiKey | Must Release Voltage 1.5 VDC |
Mounting Type Chassis Mount | Operate Time 4 ms |
Coil Voltage 26.5VDC | Release Time 6 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 720 Ohms |
Load - Max Switching 230VA, 56W | Base Product Number |
Coil Current 36.8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | £307.04667 | £2,763.42 |
| Unit Price without VAT: | £307.04667 |
|---|---|
| Unit Price with VAT: | £368.45600 |

