



3SBH1145A2 | |
|---|---|
DigiKey Part Number | 3SBH1145A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBH1145A2 |
Description | RELAY GENERAL PURPOSE 4PDT 2A 6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Current 214 mA |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 6VDC | Operating Temperature -65°C ~ 125°C |
Contact Form 4PDT (4 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 28 Ohms |
Switching Voltage 115VAC, 28VDC - Max | Base Product Number |
Load - Max Switching 230VA, 56W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £576.95000 | £4,615.60 |
| Unit Price without VAT: | £576.95000 |
|---|---|
| Unit Price with VAT: | £692.34000 |

