
382C322-51-0 | |
|---|---|
DigiKey Part Number | 382C322-51-0-ND |
Manufacturer | |
Manufacturer Product Number | 382C322-51-0 |
Description | HEATSHRINK BOOT BREAKOUT Y SZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.450" (11.43mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.400" (10.16mm) |
Series | Small Diameter Recovered 0.200" (5.08mm) |
Packaging Bulk | Large Recovered Length 2.480" (62.99mm) |
Part Status Active | Small Recovered Length 2.480" (62.99mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Shelf Life 15 Months |
Material Polyolefin (PO), Flexible | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 0.900" (22.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £21.41920 | £7,496.72 |
| Unit Price without VAT: | £21.41920 |
|---|---|
| Unit Price with VAT: | £25.70304 |

