
382C312-50-01-0 | |
|---|---|
DigiKey Part Number | 382C312-50-01-0-ND |
Manufacturer | |
Manufacturer Product Number | 382C312-50-01-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ12 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 12 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.200" (30.48mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.450" (11.43mm) |
Series | Small Diameter Supplied 0.900" (22.86mm), 0.600" (15.24mm) |
Packaging Bulk | Small Diameter Recovered 0.450" (11.43mm), 0.300" (7.62mm) |
Part Status Active | Large Recovered Length 1.730" (43.94mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 1.730" (43.94mm), 2.480" (62.99mm) |
Shell Size - Insert 12 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £122.40400 | £6,120.20 |
| Unit Price without VAT: | £122.40400 |
|---|---|
| Unit Price with VAT: | £146.88480 |

