
382A023-4/42-0 | |
|---|---|
DigiKey Part Number | A141538-ND |
Manufacturer | |
Manufacturer Product Number | 382A023-4/42-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ23 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 23 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.060" (26.92mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.488" (12.40mm) |
Series | Small Diameter Supplied 0.520" (13.21mm) |
Packaging Bulk | Small Diameter Recovered 0.240" (6.10mm) |
Part Status Active | Large Recovered Length 1.500" (38.10mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 1.700" (43.18mm) |
Shell Size - Insert 23 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.17000 | £35.17 |
| 10 | £29.89000 | £298.90 |
| 25 | £28.01960 | £700.49 |
| 50 | £26.68320 | £1,334.16 |
| 100 | £25.41090 | £2,541.09 |
| 250 | £23.82212 | £5,955.53 |
| Unit Price without VAT: | £35.17000 |
|---|---|
| Unit Price with VAT: | £42.20400 |

