
277155-1 | |
|---|---|
DigiKey Part Number | 277155-1-ND |
Manufacturer | |
Manufacturer Product Number | 277155-1 |
Description | CONN RING FLAT 2AL 4CU #1/4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG (Al), 4 AWG (Cu) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 277155-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.093" (2.36mm) | |
Width - Outer Edges | 0.492" (12.50mm) | |
Length - Overall | 2.300" (58.42mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG (Al), 4 AWG (Cu) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.340" ~ 0.380" (8.64mm ~ 9.65mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £184.37000 | £9,218.50 |
| Unit Price without VAT: | £184.37000 |
|---|---|
| Unit Price with VAT: | £221.24400 |

