Image for 234A032-3-CS-2065-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

234A032-3-CS-2065-0

DigiKey Part Number
234A032-3-CS-2065-0-ND
Manufacturer
Manufacturer Product Number
234A032-3-CS-2065-0
Description
HEATSHRINK BOOT RECT RA SZ32 BLK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Rectangular - Right Angle, 90° Black 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot, Rectangular - Right Angle, 90°
Shell Size - Insert
32
Features
-
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
1.660" (42.16mm)
Large Diameter Recovered
1.660" (42.16mm)
Small Diameter Supplied
0.550" (13.97mm)
Small Diameter Recovered
0.290" (7.37mm)
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
400£15.80480£6,321.92
Unit Price without VAT:£15.80480
Unit Price with VAT:£18.96576