Image for 234A021-25-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

234A021-25-0

DigiKey Part Number
234A021-25-0-ND
Manufacturer
Manufacturer Product Number
234A021-25-0
Description
HEATSHRINK BOOT RECT RA SZ21 BLK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Rectangular - Right Angle, 90° Black 21
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Elastomer, Semi-Rigid
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Supplied
1.110" (28.19mm)
Series
Large Diameter Recovered
1.110" (28.19mm)
Packaging
Bulk
Small Diameter Supplied
0.402" (10.21mm)
Part Status
Active
Small Diameter Recovered
0.209" (5.31mm)
Type
Boot, Rectangular - Right Angle, 90°
Shelf Life
60 Months
Shell Size - Insert
21
Shelf Life Start
Date of Manufacture
Color
Black
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
375£9.50907£3,565.90
Unit Price without VAT:£9.50907
Unit Price with VAT:£11.41088