Adapter Coaxial Connector SMPM Plug, Male Pin To SMPM Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2287793-1

DigiKey Part Number
2287793-1-ND
Manufacturer
Manufacturer Product Number
2287793-1
Description
SMPM - SMPS ADAPTER, PANEL MOUNT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPM Plug, Male Pin To SMPM Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead
Mfr
Fastening Type
Snap-On, Snap-On
Packaging
Bag
Frequency - Max
65 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Plug
Features
Full Detent, Smooth Bore
Conversion Type
Same Series
Body Material
Beryllium Copper
Adapter Series
Body Finish
Gold
Center Gender
Male to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMPM Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMPM Plug, Male Pin
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-55°C ~ 165°C
Style
Straight
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
500£80.16508£40,082.54
Unit Price without VAT:£80.16508
Unit Price with VAT:£96.19810