
228618-2 | |
|---|---|
DigiKey Part Number | 2266-228618-2-ND |
Manufacturer | |
Manufacturer Product Number | 228618-2 |
Description | CONN D-SUB PIN COAX CABLE CRIMP |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 228618-2 Models |
Category | Wire Gauge Coaxial Cable |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Termination Crimp |
Series | Contact Material Brass |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Coaxial | Contact Size 8 |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |

