
222S163-100C-0 | |
|---|---|
DigiKey Part Number | A141635-ND |
Manufacturer | |
Manufacturer Product Number | 222S163-100C-0 |
Description | HEATSHRINK BOOT 90DEG SZ63 BLK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 1.110" (28.19mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.940" (23.88mm) |
Series | Small Diameter Recovered 0.390" (9.91mm) |
Packaging Box | Large Recovered Length 1.770" (44.96mm) |
Part Status Active | Small Recovered Length 1.100" (27.94mm) |
Type Boot - 90° | Total Length Recovered 2.640" (67.06mm) |
Shell Size - Insert 63 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Zerohalogen, Silver Composite | Base Product Number |
Large Diameter Supplied 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £125.21000 | £125.21 |
| 10 | £106.44300 | £1,064.43 |
| 25 | £99.78600 | £2,494.65 |
| 50 | £95.03080 | £4,751.54 |
| Unit Price without VAT: | £125.21000 |
|---|---|
| Unit Price with VAT: | £150.25200 |

