
222F232-51-0 | |
|---|---|
DigiKey Part Number | 222F232-51-0-ND |
Manufacturer | |
Manufacturer Product Number | 222F232-51-0 |
Description | HEATSHRINK BOOT 90DEG SZ32 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.728" (18.49mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.961" (24.41mm) |
Series | Small Diameter Recovered 0.350" (8.89mm) |
Packaging Bulk | Large Recovered Length 0.819" (20.80mm) |
Part Status Active | Small Recovered Length 4.500" (114.30mm) |
Type Boot - 90° | Total Length Recovered 5.760" (146.30mm) |
Shell Size - Insert 32 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material EPB | Base Product Number |
Large Diameter Supplied 1.220" (30.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £25.52733 | £3,829.10 |
| Unit Price without VAT: | £25.52733 |
|---|---|
| Unit Price with VAT: | £30.63280 |

