
2102848-1 | |
|---|---|
DigiKey Part Number | A118950-ND |
Manufacturer | |
Manufacturer Product Number | 2102848-1 |
Description | CONN PLUG MULTIGIG 56POS EDGE MT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black MULTIGIG, Full, Left End |
Datasheet | Datasheet |
EDA/CAD Models | 2102848-1 Models |
Category | Number of Rows 7 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Number of Columns 8 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Blades | Color Black |
Connector Style MULTIGIG, Full, Left End | Current Rating (Amps) 0.750A |
Number of Positions 56 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £45.16393 | £6,774.59 |
| Unit Price without VAT: | £45.16393 |
|---|---|
| Unit Price with VAT: | £54.19672 |

