
204527-1 | |
|---|---|
DigiKey Part Number | 1122-1207-ND |
Manufacturer | |
Manufacturer Product Number | 204527-1 |
Description | CONN D-SUB HD HOUSING PLUG 26POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
EDA/CAD Models | 204527-1 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shell Size, Connector Layout 2 (DA, A) High Density |
Series | Contact Type Signal |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Cadmium Plated |
Connector Type Plug for Male Contacts | Note Contacts Sold Separately |
Number of Positions 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £60.33200 | £3,016.60 |
| Unit Price without VAT: | £60.33200 |
|---|---|
| Unit Price with VAT: | £72.39840 |

