Heat Shrink Boot Black 74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202K174-25L-0

DigiKey Part Number
A120835-ND
Manufacturer
Manufacturer Product Number
202K174-25L-0
Description
HEATSHRINK BOOT SZ74 BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 74
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
2.362" (59.99mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
1.382" (35.10mm)
Series
Small Diameter Supplied
2.362" (59.99mm)
Packaging
Bag
Small Diameter Recovered
0.618" (15.70mm)
Part Status
Active
Large Recovered Length
2.830" (71.88mm)
Type
Boot
Small Recovered Length
1.540" (39.12mm)
Shell Size - Insert
74
Total Length Recovered
5.120" (130.05mm)
Features
Fluid Resistant, Lip
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Semi-Rigid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£40.60000£40.60
5£33.42600£167.13
10£30.74200£307.42
20£28.27450£565.49
50£25.83300£1,291.65
Manufacturers Standard Package
Unit Price without VAT:£40.60000
Unit Price with VAT:£48.72000