
202K174-25-02-0 | |
|---|---|
DigiKey Part Number | 202K174-25-02-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K174-25-02-0 |
Description | HEATSHRINK BOOT SZ74 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 74 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.362" (59.99mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.382" (35.10mm) |
Series | Small Diameter Supplied 2.362" (59.99mm) |
Packaging Bulk | Small Diameter Recovered 0.618" (15.70mm) |
Part Status Active | Large Recovered Length 1.260" (32.00mm) |
Type Boot | Small Recovered Length 1.540" (39.12mm) |
Shell Size - Insert 74 | Total Length Recovered 3.540" (89.92mm) |
Features Fluid Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | £38.17114 | £6,679.95 |
| Unit Price without VAT: | £38.17114 |
|---|---|
| Unit Price with VAT: | £45.80537 |

