
202D963-25-0 | |
|---|---|
DigiKey Part Number | A145283-ND |
Manufacturer | |
Manufacturer Product Number | 202D963-25-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.717" (43.61mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.343" (34.11mm) |
Series | Small Diameter Supplied 0.449" (11.40mm) |
Packaging Bulk | Small Diameter Recovered 0.142" (3.61mm) |
Part Status Active | Large Recovered Length 1.031" (26.19mm) |
Type Boot | Small Recovered Length 2.272" (57.71mm) |
Shell Size - Insert 63 | Total Length Recovered 3.921" (99.59mm) |
Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.91000 | £25.91 |
| 10 | £22.02500 | £220.25 |
| 25 | £20.64640 | £516.16 |
| 50 | £19.66140 | £983.07 |
| 100 | £18.72370 | £1,872.37 |
| 250 | £17.55296 | £4,388.24 |
| Unit Price without VAT: | £25.91000 |
|---|---|
| Unit Price with VAT: | £31.09200 |

