
202D242-4-0 | |
|---|---|
DigiKey Part Number | A101242-ND |
Manufacturer | |
Manufacturer Product Number | 202D242-4-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.340" (34.04mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.902" (22.91mm) |
Series | Small Diameter Supplied 1.340" (34.04mm) |
Packaging Bulk | Small Diameter Recovered 0.382" (9.70mm) |
Part Status Active | Large Recovered Length 0.618" (15.70mm) |
Type Boot | Small Recovered Length 5.150" (130.81mm) |
Shell Size - Insert 42 | Total Length Recovered 6.280" (159.51mm) |
Features Flame Retardant, Fluid Resistant, Heat Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.93000 | £22.93 |
| 10 | £19.48900 | £194.89 |
| 25 | £18.26880 | £456.72 |
| 50 | £17.39700 | £869.85 |
| 100 | £16.56740 | £1,656.74 |
| 250 | £15.53136 | £3,882.84 |
| 500 | £14.79116 | £7,395.58 |
| Unit Price without VAT: | £22.93000 |
|---|---|
| Unit Price with VAT: | £27.51600 |

