


202D221-3/42-0 | |
|---|---|
DigiKey Part Number | A125898-ND |
Manufacturer | |
Manufacturer Product Number | 202D221-3/42-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.012" (25.70mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.591" (15.00mm) |
Series | Small Diameter Supplied 1.012" (25.70mm) |
Packaging Bulk | Small Diameter Recovered 0.291" (7.39mm) |
Part Status Active | Large Recovered Length 0.591" (15.01mm) |
Type Boot | Small Recovered Length 3.882" (98.60mm) |
Shell Size - Insert 21 | Total Length Recovered 4.772" (121.21mm) |
Features Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.00000 | £22.00 |
| 10 | £18.69800 | £186.98 |
| 25 | £17.52680 | £438.17 |
| 50 | £16.69040 | £834.52 |
| 100 | £15.89440 | £1,589.44 |
| 250 | £14.90040 | £3,725.10 |
| 500 | £14.19026 | £7,095.13 |
| Unit Price without VAT: | £22.00000 |
|---|---|
| Unit Price with VAT: | £26.40000 |

