Heat Shrink Boot Black 21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202D221-12-0

DigiKey Part Number
A132208-ND
Manufacturer
Manufacturer Product Number
202D221-12-0
Description
HEATSHRINK BOOT SZ21 BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 21
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.012" (25.70mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.591" (15.00mm)
Series
Small Diameter Supplied
0.630" (16.00mm)
Packaging
Bulk
Small Diameter Recovered
0.291" (7.39mm)
Part Status
Active
Large Recovered Length
0.591" (15.01mm)
Type
Boot
Small Recovered Length
3.882" (98.60mm)
Shell Size - Insert
21
Total Length Recovered
4.772" (121.21mm)
Features
Flame Retardant, Fluid Resistant, Fuel Resistant, Heat Resistant, Lip
Shelf Life
36 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Fluoroelastomer (FKM), Flexible, Irradiated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£67.35000£67.35
10£57.25200£572.52
25£53.67040£1,341.76
50£51.11160£2,555.58
100£48.67540£4,867.54
Manufacturers Standard Package
Unit Price without VAT:£67.35000
Unit Price with VAT:£80.82000