
202C653-50-0-CS5325 | |
|---|---|
DigiKey Part Number | 202C653-50-0-CS5325-ND |
Manufacturer | |
Manufacturer Product Number | 202C653-50-0-CS5325 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.120" (53.85mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.100" (27.94mm) |
Series | Small Diameter Supplied 1.800" (45.72mm) |
Packaging Bulk | Small Diameter Recovered 0.880" (22.35mm) |
Part Status Active | Small Recovered Length 1.120" (28.45mm) |
Type Boot | Total Length Recovered 6.750" (171.45mm) |
Shell Size - Insert 53 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material VPB, Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £55.01930 | £5,501.93 |
| Unit Price without VAT: | £55.01930 |
|---|---|
| Unit Price with VAT: | £66.02316 |

