Heat Shrink Boot Black 42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202C642-71-0

DigiKey Part Number
202C642-71-0-ND
Manufacturer
Manufacturer Product Number
202C642-71-0
Description
HEATSHRINK BOOT SZ42 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 42
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.882" (47.80mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.882" (22.40mm)
Series
Small Diameter Supplied
1.882" (47.80mm)
Packaging
Bulk
Small Diameter Recovered
0.690" (17.53mm)
Part Status
Active
Small Recovered Length
1.000" (25.40mm)
Type
Boot
Total Length Recovered
6.252" (158.80mm)
Shell Size - Insert
42
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Polyolefin (PO), Flexible
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,997
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£20.46000£20.46
10£17.38600£173.86
25£16.29720£407.43
50£15.51960£775.98
100£14.77950£1,477.95
250£13.85516£3,463.79
500£13.19476£6,597.38
Manufacturers Standard Package
Unit Price without VAT:£20.46000
Unit Price with VAT:£24.55200