
202C632-50-0 | |
|---|---|
DigiKey Part Number | 202C632-50-0-ND |
Manufacturer | |
Manufacturer Product Number | 202C632-50-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.340" (34.04mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.690" (17.53mm) |
Series | Small Diameter Supplied 1.060" (26.92mm) |
Packaging Bulk | Small Diameter Recovered 0.500" (12.70mm) |
Part Status Active | Small Recovered Length 0.882" (22.40mm) |
Type Boot | Total Length Recovered 5.752" (146.10mm) |
Shell Size - Insert 32 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material VPB, Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.38000 | £32.38 |
| 10 | £27.52400 | £275.24 |
| 25 | £25.80080 | £645.02 |
| 50 | £24.57000 | £1,228.50 |
| 100 | £23.39860 | £2,339.86 |
| 250 | £21.93568 | £5,483.92 |
| Unit Price without VAT: | £32.38000 |
|---|---|
| Unit Price with VAT: | £38.85600 |

