
202C621-71-0-CS5688 | |
|---|---|
DigiKey Part Number | 202C621-71-0-CS5688-ND |
Manufacturer | |
Manufacturer Product Number | 202C621-71-0-CS5688 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.040" (26.42mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.460" (11.68mm) |
Series | Small Diameter Supplied 1.040" (26.42mm) |
Packaging Bulk | Small Diameter Recovered 0.320" (8.13mm) |
Part Status Active | Small Recovered Length 0.780" (19.81mm) |
Type Boot | Total Length Recovered 5.250" (133.35mm) |
Shell Size - Insert 21 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | £18.68044 | £4,203.10 |
| Unit Price without VAT: | £18.68044 |
|---|---|
| Unit Price with VAT: | £22.41653 |

