
202A174-25/86-0 | |
|---|---|
DigiKey Part Number | A125890-ND |
Manufacturer | |
Manufacturer Product Number | 202A174-25/86-0 |
Description | HEATSHRINK BOOT SZ74 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 74 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.039" (51.79mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.390" (35.31mm) |
Series | Small Diameter Supplied 2.039" (51.79mm) |
Packaging Bulk | Small Diameter Recovered 0.630" (16.00mm) |
Part Status Active | Large Recovered Length 2.551" (64.80mm) |
Type Boot | Small Recovered Length 2.000" (50.80mm) |
Shell Size - Insert 74 | Total Length Recovered 5.130" (130.30mm) |
Features Adhesive Coating, Fluid Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.29000 | £28.29 |
| 10 | £24.04400 | £240.44 |
| 25 | £22.53920 | £563.48 |
| 50 | £21.46380 | £1,073.19 |
| 100 | £20.44030 | £2,044.03 |
| 250 | £19.16228 | £4,790.57 |
| Unit Price without VAT: | £28.29000 |
|---|---|
| Unit Price with VAT: | £33.94800 |

